Cable Clamp, P-Type Black Fastener 0.730" ~ 1.420" (18.54mm ~ 36.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Fastener 0.730" ~ 1.420" (18.54mm ~ 36.07mm)
HellermannTyton Ratchet P-Clamp | Digi-Key Daily
Angled Ratchet P-Clamp: Durable and Space-Saving Cable Management

151-01475

DigiKey Part Number
151-01475-ND
Manufacturer
Manufacturer Product Number
151-01475
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.730" ~ 1.420" (18.54mm ~ 36.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
180°, Ratchet, Ribbed
Opening Size
0.730" ~ 1.420" (18.54mm ~ 36.07mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
Black
Length
4.055" (103.00mm)
Width
1.374" (34.90mm)
Height
-
Panel Hole Size
0.405" (10.29mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant
Screw Size
M10
Bundle Center to Mounting Center
2.453" (62.30mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.00000¥42.00
10¥35.67000¥356.70
25¥33.43720¥835.93
50¥31.83780¥1,591.89
160¥29.32825¥4,692.52
320¥27.92847¥8,937.11
640¥26.59603¥17,021.46
1,120¥25.56716¥28,635.22
2,560¥24.12011¥61,747.48
Manufacturers Standard Package