Insert For Ratchet P Clamps, 19.2mm-36mm Bundle Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert For Ratchet P Clamps, 19.2mm-36mm Bundle Dia
HellermannTyton Ratchet P-Clamp | Digi-Key Daily

151-01532

DigiKey Part Number
151-01532-ND
Manufacturer
Manufacturer Product Number
151-01532
Description
RATCHET P CLAMP SIZE C SOFT INSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insert For Ratchet P Clamps, 19.2mm-36mm Bundle Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Insert
For Use With/Related Products
Ratchet P Clamps, 19.2mm-36mm Bundle Dia
Material
Thermoplastic Elastomer (TPE)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.05000¥21.05
10¥17.89100¥178.91
25¥16.76360¥419.09
50¥15.96320¥798.16
100¥15.20010¥1,520.01
300¥14.06593¥4,219.78
500¥13.56790¥6,783.95
1,000¥12.92046¥12,920.46
2,500¥12.11201¥30,280.02
Manufacturers Standard Package