



151-01493 | |
|---|---|
DigiKey Part Number | 151-01493-ND |
Manufacturer | |
Manufacturer Product Number | 151-01493 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.730" ~ 1.420" (18.54mm ~ 36.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 90°, Ratchet, Ribbed | |
Opening Size | 0.730" ~ 1.420" (18.54mm ~ 36.07mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 3.984" (101.20mm) | |
Width | 1.374" (34.90mm) | |
Height | - | |
Panel Hole Size | 0.405" (10.29mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant | |
Screw Size | M10 | |
Bundle Center to Mounting Center | 1.571" (39.90mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.75000 | ¥42.75 |
| 10 | ¥36.29000 | ¥362.90 |
| 25 | ¥34.02000 | ¥850.50 |
| 50 | ¥32.39240 | ¥1,619.62 |
| 160 | ¥29.83981 | ¥4,774.37 |
| 320 | ¥28.41531 | ¥9,092.90 |
| 640 | ¥27.05970 | ¥17,318.21 |
| 1,120 | ¥26.01275 | ¥29,134.28 |
| 2,560 | ¥24.54043 | ¥62,823.50 |



