Cable Clamp, P-Type Black Fastener 0.470" ~ 0.770" (11.94mm ~ 19.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Fastener 0.470" ~ 0.770" (11.94mm ~ 19.56mm)
HellermannTyton Ratchet P-Clamp | Digi-Key Daily
Angled Ratchet P-Clamp: Durable and Space-Saving Cable Management

151-01460

DigiKey Part Number
151-01460-ND
Manufacturer
Manufacturer Product Number
151-01460
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.470" ~ 0.770" (11.94mm ~ 19.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
90°, Ratchet, Ribbed
Opening Size
0.470" ~ 0.770" (11.94mm ~ 19.56mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
Black
Length
3.811" (96.80mm)
Width
1.374" (34.90mm)
Height
-
Panel Hole Size
0.327" (8.31mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant
Screw Size
M8
Bundle Center to Mounting Center
1.051" (26.70mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.10000¥45.10
10¥38.30100¥383.01
25¥35.89920¥897.48
50¥34.18520¥1,709.26
200¥30.99830¥6,199.66
400¥29.51903¥11,807.61
600¥28.68687¥17,212.12
1,000¥27.67224¥27,672.24
2,600¥25.87002¥67,262.05
Manufacturers Standard Package