R30-3004502 | |
---|---|
DigiKey Part Number | R30-3004502-ND |
Manufacturer | |
Manufacturer Product Number | R30-3004502 |
Description | HEX STANDOFF M3X0.5 BRASS 45MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 2.008" (51.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.29000 | ¥18.29 |
50 | ¥10.94920 | ¥547.46 |
100 | ¥10.64410 | ¥1,064.41 |
1,000 | ¥9.12387 | ¥9,123.87 |
5,000 | ¥8.05939 | ¥40,296.95 |