R30-300
Hardware, Fasteners, Accessories | Board Spacers, Standoffs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
R30-3000702 HEX STANDOFF M3X0.5 BRASS 7MM | HEX STANDOFF M3X0.5 BRASS 7MM | 16,218 | Bulk | - | |
R30-3001102 HEX STANDOFF M3X0.5 BRASS 11MM | HEX STANDOFF M3X0.5 BRASS 11MM | 17,934 | Bulk | - | |
R30-3001202 HEX STANDOFF M3X0.5 BRASS 12MM | HEX STANDOFF M3X0.5 BRASS 12MM | 7,771 | Bulk | - | |
R30-3000402 HEX STANDOFF M3X0.5 BRASS 4MM | HEX STANDOFF M3X0.5 BRASS 4MM | 10,133 | Bulk | - | |
R30-3001802 HEX STANDOFF M3X0.5 BRASS 18MM | HEX STANDOFF M3X0.5 BRASS 18MM | 5,128 | Bulk | - | |
R30-3000602 HEX STANDOFF M3X0.5 BRASS 6MM | HEX STANDOFF M3X0.5 BRASS 6MM | 3,506 | Bulk | - | |
R30-3001002 HEX STANDOFF M3X0.5 BRASS 10MM | HEX STANDOFF M3X0.5 BRASS 10MM | 46,342 | Bulk | - | |
R30-3000802 HEX STANDOFF M3X0.5 BRASS 8MM | HEX STANDOFF M3X0.5 BRASS 8MM | 12,207 | Bulk | - | |
R30-3002202 HEX STANDOFF M3X0.5 BRASS 22MM | HEX STANDOFF M3X0.5 BRASS 22MM | 7,618 | Bag | - | |
R30-3000902 HEX STANDOFF M3X0.5 BRASS 9MM | HEX STANDOFF M3X0.5 BRASS 9MM | 1,754 | Bulk | - | |
R30-3001302 HEX STANDOFF M3X0.5 BRASS 13MM | HEX STANDOFF M3X0.5 BRASS 13MM | 5,016 | Bulk | - | |
R30-3001502 HEX STANDOFF M3X0.5 BRASS 15MM | HEX STANDOFF M3X0.5 BRASS 15MM | 2,959 | Bulk | - | |
R30-3001402 HEX STANDOFF M3X0.5 BRASS 14MM | HEX STANDOFF M3X0.5 BRASS 14MM | 3,650 | Bulk | - | |
R30-3000502 HEX STANDOFF M3X0.5 BRASS 5MM | HEX STANDOFF M3X0.5 BRASS 5MM | 24,434 | Bulk | - | |
R30-3001602 HEX STANDOFF M3X0.5 BRASS 16MM | HEX STANDOFF M3X0.5 BRASS 16MM | 1,921 | Bulk | - |