R30-3003002 | |
---|---|
DigiKey Part Number | 952-1513-ND |
Manufacturer | |
Manufacturer Product Number | R30-3003002 |
Description | HEX STANDOFF M3X0.5 BRASS 30MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.417" (36.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
5 | ¥8.52800 | ¥42.64 |
10 | ¥7.67500 | ¥76.75 |
25 | ¥6.81840 | ¥170.46 |
50 | ¥6.13780 | ¥306.89 |
100 | ¥5.96650 | ¥596.65 |
250 | ¥5.79608 | ¥1,449.02 |
500 | ¥5.62572 | ¥2,812.86 |
1,000 | ¥5.11425 | ¥5,114.25 |