R30-1001002 | |
---|---|
DigiKey Part Number | 952-2311-ND |
Manufacturer | |
Manufacturer Product Number | R30-1001002 |
Description | HEX STANDOFF M3X0.5 BRASS 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
5 | ¥4.30800 | ¥21.54 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.37960 | ¥84.49 |
50 | ¥3.23720 | ¥161.86 |
200 | ¥2.87710 | ¥575.42 |
400 | ¥2.73313 | ¥1,093.25 |
600 | ¥2.58932 | ¥1,553.59 |
1,000 | ¥2.44542 | ¥2,445.42 |