MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-8820445 | |
|---|---|
DigiKey Part Number | M80-8820445-ND |
Manufacturer | |
Manufacturer Product Number | M80-8820445 |
Description | CONN HEADER VERT 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8820445 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.219" (5.56mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Mated Stacking Heights 7.23mm, 10.2mm, 13.46mm |
Termination Solder | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Fastening Type Latch Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-7820442 | Harwin Inc. | 94 | M80-7820442-ND | ¥26.96000 | MFR Recommended |
| M80-8080405 | Harwin Inc. | 101 | M80-8080405-ND | ¥37.30000 | MFR Recommended |
| M80-8090405 | Harwin Inc. | 71 | M80-8090405-ND | ¥35.23000 | MFR Recommended |
| M80-8420445 | Harwin Inc. | 937 | M80-8420445-ND | ¥31.01000 | MFR Recommended |
| M80-8520445 | Harwin Inc. | 0 | M80-8520445-ND | ¥12.18815 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,008 | ¥18.78528 | ¥18,935.56 |
















