4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-8450445

DigiKey Part Number
M80-8450445-ND
Manufacturer
Manufacturer Product Number
M80-8450445
Description
CONN RCPT 4P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8450445 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Locking Ramp
Series
Cable Termination
Crimp
Packaging
Bag
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
11.8µin (0.30µm)
Number of Positions
4
Color
Black
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.52000¥29.52
10¥25.05800¥250.58
25¥23.48680¥587.17
50¥22.36540¥1,118.27
100¥21.29610¥2,129.61
250¥19.96244¥4,990.61
500¥19.00974¥9,504.87
1,000¥18.10302¥18,103.02
2,500¥16.97053¥42,426.32
Manufacturers Standard Package