
M80-8360445 | |
|---|---|
DigiKey Part Number | 952-M80-8360445-ND |
Manufacturer | |
Manufacturer Product Number | M80-8360445 |
Description | 4 POS. MALE SIL HORIZONTAL SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.157" (4.00mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Box | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Strain Relief Clips |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.62000 | ¥45.62 |
| 21 | ¥36.81286 | ¥773.07 |
| 42 | ¥35.05524 | ¥1,472.32 |
| 63 | ¥34.06683 | ¥2,146.21 |
| 105 | ¥32.86019 | ¥3,450.32 |
| 252 | ¥31.10175 | ¥7,837.64 |








