4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Harwin’s Company Overview

M80-8400445

DigiKey Part Number
952-2240-ND
Manufacturer
Manufacturer Product Number
M80-8400445
Description
CONN RCPT 4POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-8400445 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.202" (5.14mm)
Packaging
Tube
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board or Cable
Mated Stacking Heights
7.23mm, 7.83mm
Number of Positions
Voltage Rating
800V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Military
Pitch - Mating
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Locking Ramp
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 674
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.45000¥39.45
21¥31.82381¥668.30
105¥28.40543¥2,982.57
504¥25.42958¥12,816.51
1,008¥24.21665¥24,410.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.