4 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-8080405

DigiKey Part Number
M80-8080405-ND
Manufacturer
Manufacturer Product Number
M80-8080405
Description
CONN PLUG 4P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8080405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Holder
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Wire Gauge
24-28 AWG
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
4
Contact Finish Thickness
10.0µin (0.25µm)
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.30000¥37.30
10¥31.69900¥316.99
25¥29.71560¥742.89
50¥28.29500¥1,414.75
200¥25.65765¥5,131.53
400¥24.43308¥9,773.23
600¥23.74427¥14,246.56
1,000¥22.90425¥22,904.25
2,600¥21.41255¥55,672.63
Manufacturers Standard Package