M7687-46 | ||
---|---|---|
DigiKey Part Number | M7687-46-ND | |
Manufacturer | ||
Manufacturer Product Number | M7687-46 | |
Description | 10MM JUMPER SKT W/HNDL BLUE | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip 0.100" (2.54mm) Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.394" (10.00mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A | |
Base Product Number |