M22-3021700 | |
---|---|
DigiKey Part Number | 952-3074-ND |
Manufacturer | |
Manufacturer Product Number | M22-3021700 |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3021700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.21600 | ¥122.16 |
100 | ¥10.91830 | ¥1,091.83 |
1,000 | ¥7.79856 | ¥7,798.56 |
5,000 | ¥6.91477 | ¥34,573.85 |
10,000 | ¥6.75879 | ¥67,587.90 |