M22-3010700 | ||
---|---|---|
DigiKey Part Number | 952-2233-ND | |
Manufacturer | ||
Manufacturer Product Number | M22-3010700 | |
Description | CONN RCPT HSG 7POS 2.00MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | M22-3010700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.04100 | ¥50.41 |
100 | ¥4.15720 | ¥415.72 |
1,000 | ¥2.98246 | ¥2,982.46 |
5,000 | ¥2.62092 | ¥13,104.60 |
10,000 | ¥2.44017 | ¥24,401.70 |