M20-1071700 | ||
---|---|---|
DigiKey Part Number | M20-1071700-ND | |
Manufacturer | ||
Manufacturer Product Number | M20-1071700 | |
Description | CONN RCPT HSG 34POS 2.54MM | |
Customer Reference | ||
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included |