H2072Z01 | ||
---|---|---|
DigiKey Part Number | 952-1429-ND | |
Manufacturer | ||
Manufacturer Product Number | H2072Z01 | |
Description | TERM TURRET SLOTTED L=6.52MM TIN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Single End, Fork 0.257" (6.52mm) Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork | |
Number of Turrets | Triple | |
Length - Above Board | 0.257" (6.52mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.351" (8.91mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | 0.100" (2.54mm) | |
Staking Side OD | 0.074" ~ 0.079" (1.87mm ~ 2.01mm) | |
Staking Side ID | 0.046" ~ 0.049" (1.17mm ~ 1.24mm) | |
Mounting Hole Diameter | 0.079" ~ 0.083" (2.01mm ~ 2.11mm) | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥4.99200 | ¥49.92 |
25 | ¥4.56560 | ¥114.14 |
50 | ¥4.29580 | ¥214.79 |
200 | ¥4.11695 | ¥823.39 |
400 | ¥3.75903 | ¥1,503.61 |
600 | ¥3.58012 | ¥2,148.07 |
1,000 | ¥2.95357 | ¥2,953.57 |
2,600 | ¥2.68503 | ¥6,981.08 |