Terminal Turret Connector Single End, Fork, Hollow 0.250" (6.35mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Turret Connector Single End, Fork, Hollow 0.250" (6.35mm) Tin
Harwin’s Company Overview

H2055-01

DigiKey Part Number
952-1426-ND
Manufacturer
Manufacturer Product Number
H2055-01
Description
TERM TURRET HOLLOW L=6.35MM TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Fork, Hollow 0.250" (6.35mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
H2055-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Swage
Manufacturer
Harwin Inc.
Flange Diameter
0.125" (3.18mm)
Packaging
Bulk
Staking Side OD
0.091" ~ 0.094" (2.31mm ~ 2.39mm)
Part Status
Active
Staking Side ID
0.067" ~ 0.070" (1.70mm ~ 1.78mm)
Terminal Type
Single End, Fork, Hollow
Mounting Hole Diameter
0.094" ~ 0.097" (2.39mm ~ 2.46mm)
Number of Turrets
Single
Board Thickness
0.094" (2.39mm)
Length - Above Board
0.250" (6.35mm)
Contact Material
Brass Alloy
Length - Below Flange
0.125" ~ 0.130" (3.18mm ~ 3.30mm)
Contact Finish
Tin
Length - Overall
0.375" (9.53mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,470
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥3.59700¥35.97
25¥3.37400¥84.35
50¥3.21200¥160.60
100¥3.05820¥305.82
250¥2.86672¥716.68
500¥2.72976¥1,364.88
1,000¥2.59934¥2,599.34
3,000¥2.40538¥7,216.14
Manufacturers Standard Package