16 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
G125-FS11605F3P
G125-FS11605F3P
Harwin’s Company Overview

G125-FS11605F3P

DigiKey Part Number
952-4095-ND
Manufacturer
Manufacturer Product Number
G125-FS11605F3P
Description
CONN RCPT 16POS 0.049 GOLD SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G125-FS11605F3P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Series
Insulation Color
Green
Packaging
Strip
Insulation Height
0.207" (5.25mm)
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board or Cable
Mated Stacking Heights
7.33mm, 7.4mm
Number of Positions
Features
Jackscrews, Pick and Place, Polarizing Key
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Voltage Rating
450V
Number of Rows
2
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Row Spacing - Mating
0.049" (1.25mm)
Contact Shape
Circular
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
8.00µin (0.203µm)
Fastening Type
Screw Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 593
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥313.27000¥313.27
10¥266.23600¥2,662.36
100¥226.33410¥22,633.41
Manufacturers Standard Package