E3743FCH-20D0001H2U1930 | |
---|---|
DigiKey Part Number | 3147-E3743FCH-20D0001H2U1930TR-ND - Tape & Reel (TR) 3147-E3743FCH-20D0001H2U1930CT-ND - Cut Tape (CT) 3147-E3743FCH-20D0001H2U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3743FCH-20D0001H2U1930 |
Description | LED RGB 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | - | |
Viewing Angle | 130° Red, 120° Green, 128° Blue | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 0.60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.31550 | ¥2,631.00 |