B17M1IRP-A1C000254U1930 | |
---|---|
DigiKey Part Number | 3147-B17M1IRP-A1C000254U1930TR-ND - Tape & Reel (TR) 3147-B17M1IRP-A1C000254U1930CT-ND - Cut Tape (CT) 3147-B17M1IRP-A1C000254U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B17M1IRP-A1C000254U1930 |
Description | 2.0(L)X1.3(W)X0.8(H) MM IRP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 10mW/sr @ 100mA 140° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.28383 | ¥9,135.32 |