B17L1PT--H9B0001X3U1930 | ||
---|---|---|
DigiKey Part Number | 3147-B17L1PT--H9B0001X3U1930TR-ND - Tape & Reel (TR) 3147-B17L1PT--H9B0001X3U1930CT-ND - Cut Tape (CT) 3147-B17L1PT--H9B0001X3U1930DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B17L1PT--H9B0001X3U1930 | |
Description | 2.0(L)X 1.3 (W)X 1.1 (H) MM PT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 940nm Top View 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91346 | ¥2,740.38 |