73101000034 | ||
---|---|---|
DigiKey Part Number | 1195-73101000034-ND | |
Manufacturer | ||
Manufacturer Product Number | 73101000034 | |
Description | HAN-KIT - 72DD METAL,72+GND, DOU | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 72+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M40 Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 72+Ground | |
Size | 16B | |
Thread Size | M40 | |
Termination Style | Crimp | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,147.90000 | ¥1,147.90 |
10 | ¥1,063.71900 | ¥10,637.19 |
25 | ¥1,051.18840 | ¥26,279.71 |