21348500C79050 | ||
---|---|---|
DigiKey Part Number | 1195-4128-ND | |
Manufacturer | ||
Manufacturer Product Number | 21348500C79050 | |
Description | CBL CIRC 12POS FEM TO WIRE 16.4' | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 16.40' (5.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 21348500C79050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.75000 | ¥330.75 |
10 | ¥289.62600 | ¥2,896.26 |
25 | ¥277.11480 | ¥6,927.87 |
50 | ¥268.17640 | ¥13,408.82 |
100 | ¥259.23640 | ¥25,923.64 |
250 | ¥244.93376 | ¥61,233.44 |