M8/M12 Industrial Circular Electrical Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21348500C79015

DigiKey Part Number
21348500C79015-ND
Manufacturer
Manufacturer Product Number
21348500C79015
Description
CIR CBL 12POS PLUG TO WIRE 4.92'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
21348500C79015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
4.92' (1.50m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
12
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥328.98000¥328.98
Manufacturers Standard Package
Alternate Length
CIR CBL 12POS PLUG TO WIRE 3.28'
In-Stock: 214
Unit Price: ¥281.59000
CBL 12POS PLUG TO WIRE 16.4'
In-Stock: 126
Unit Price: ¥362.64000
CIR CBL 12POS PLUG TO WIRE 1.64'
In-Stock: 0
Unit Price:
CIR CBL 12POS PLUG TO WIRE 6.56'
In-Stock: 0
Unit Price: ¥289.37500
CIR CBL 12POS PLUG TO WIRE 24.6'
In-Stock: 0
Unit Price: ¥464.94000