



21348300380050 | |
|---|---|
DigiKey Part Number | 1195-6366-ND |
Manufacturer | |
Manufacturer Product Number | 21348300380050 |
Description | CBL 3POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348300380050 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.28000 | ¥127.28 |
| 10 | ¥108.19600 | ¥1,081.96 |
| 25 | ¥101.41680 | ¥2,535.42 |
| 50 | ¥96.57700 | ¥4,828.85 |
| 100 | ¥91.96900 | ¥9,196.90 |
| 250 | ¥86.21472 | ¥21,553.68 |
| 500 | ¥82.10468 | ¥41,052.34 |
| 1,000 | ¥78.19141 | ¥78,191.41 |











