



21348300380020 | |
|---|---|
DigiKey Part Number | 1195-6365-ND |
Manufacturer | |
Manufacturer Product Number | 21348300380020 |
Description | CBL 3POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348300380020 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.09000 | ¥97.09 |
| 10 | ¥82.49300 | ¥824.93 |
| 25 | ¥77.32440 | ¥1,933.11 |
| 50 | ¥73.63100 | ¥3,681.55 |
| 100 | ¥70.11720 | ¥7,011.72 |
| 250 | ¥65.73028 | ¥16,432.57 |
| 500 | ¥62.59576 | ¥31,297.88 |
| 1,000 | ¥59.61170 | ¥59,611.70 |






