



21348300380100 | |
|---|---|
DigiKey Part Number | 1195-6367-ND |
Manufacturer | |
Manufacturer Product Number | 21348300380100 |
Description | CBL 3POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348300380100 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.00000 | ¥174.00 |
| 10 | ¥147.86800 | ¥1,478.68 |
| 25 | ¥138.60520 | ¥3,465.13 |
| 50 | ¥131.98920 | ¥6,599.46 |
| 100 | ¥125.69240 | ¥12,569.24 |
| 250 | ¥117.83092 | ¥29,457.73 |
| 500 | ¥112.21392 | ¥56,106.96 |






