
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.45000 | ¥49.45 |
| 10 | ¥42.04500 | ¥420.45 |
| 25 | ¥39.40800 | ¥985.20 |
| 50 | ¥37.52600 | ¥1,876.30 |
| 100 | ¥35.73380 | ¥3,573.38 |
| 250 | ¥33.49680 | ¥8,374.20 |
| 500 | ¥31.89854 | ¥15,949.27 |
| 1,000 | ¥30.37727 | ¥30,377.27 |
| 2,500 | ¥28.47786 | ¥71,194.65 |















