
21038961515 | |
|---|---|
DigiKey Part Number | 1195-21038961515-ND |
Manufacturer | |
Manufacturer Product Number | 21038961515 |
Description | M12 K-CODE 4+PE PIN, MALE, SHIEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038961515 Models |
Category | Orientation K |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 5 (4 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥396.98000 | ¥396.98 |
| 10 | ¥337.42800 | ¥3,374.28 |
| 25 | ¥316.30640 | ¥7,907.66 |
| 50 | ¥301.21960 | ¥15,060.98 |
| 100 | ¥286.85710 | ¥28,685.71 |
| 250 | ¥268.92132 | ¥67,230.33 |










