
21011009939 | |
|---|---|
DigiKey Part Number | 1195-21011009939-ND |
Manufacturer | |
Manufacturer Product Number | 21011009939 |
Description | M12 POWER CONTACT, FEMALE, AWG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 21011009939 Models |
Category | Contact Type Socket |
Manufacturer HARTING | Wire Gauge or Range - AWG 16 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥16.80500 | ¥168.05 |
| 25 | ¥15.75280 | ¥393.82 |
| 50 | ¥15.00020 | ¥750.01 |
| 100 | ¥14.28310 | ¥1,428.31 |
| 250 | ¥13.38848 | ¥3,347.12 |
| 500 | ¥12.74936 | ¥6,374.68 |
| 1,000 | ¥12.14085 | ¥12,140.85 |
| 2,500 | ¥11.38124 | ¥28,453.10 |
















