
21033092531 | |
|---|---|
DigiKey Part Number | 1195-21033092531-ND |
Manufacturer | |
Manufacturer Product Number | 21033092531 |
Description | M12 K-CODE 4+PE PIN, FEMALE, FRO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033092531 Models |
Category | Orientation K |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-5 | Voltage Rating 630V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥323.19000 | ¥323.19 |
| 10 | ¥274.66300 | ¥2,746.63 |
| 25 | ¥257.47160 | ¥6,436.79 |
| 50 | ¥245.18720 | ¥12,259.36 |
| 100 | ¥233.49670 | ¥23,349.67 |
| 250 | ¥218.89756 | ¥54,724.39 |







