5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033095502

DigiKey Part Number
1195-21033095502-ND
Manufacturer
Manufacturer Product Number
21033095502
Description
M12 K-CODE 4+PE PIN, MALE, SHIEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
21033095502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
K
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
5 (4 Power + PE)
Current Rating (Amps)
12A
Shell Size - Insert
M12-5
Voltage Rating
630V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Crimp
Insert Material
Polyamide (PA), Nylon
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥324.18000¥324.18
10¥275.52300¥2,755.23
25¥258.27880¥6,456.97
50¥245.95800¥12,297.90
100¥234.22950¥23,422.95
250¥219.58460¥54,896.15
Manufacturers Standard Package