
21011009940 | |
|---|---|
DigiKey Part Number | 1195-21011009940-ND |
Manufacturer | |
Manufacturer Product Number | 21011009940 |
Description | M12 POWER CONTACT, FEMALE, AWG14 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 21011009940 Models |
Category | Contact Type Socket |
Manufacturer HARTING | Wire Gauge or Range - AWG 14 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.83000 | ¥21.83 |
| 10 | ¥18.55800 | ¥185.58 |
| 25 | ¥17.39680 | ¥434.92 |
| 50 | ¥16.56320 | ¥828.16 |
| 100 | ¥15.77250 | ¥1,577.25 |
| 250 | ¥14.78444 | ¥3,696.11 |
| 500 | ¥14.07868 | ¥7,039.34 |
| 1,000 | ¥13.40690 | ¥13,406.90 |
| 2,500 | ¥12.56808 | ¥31,420.20 |
















