5 (4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21038961520

DigiKey Part Number
1195-21038961520-ND
Manufacturer
Manufacturer Product Number
21038961520
Description
M12 L-CODE PUSHPULL 4+FE PIN MAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 (4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
21038961520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
L
Manufacturer
HARTING
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Type
For Male Pins
Features
Backshell
Number of Positions
5 (4 Power + PE)
Shielding
Shielded
Shell Size - Insert
M12-5
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Contact Shape
Circular
Fastening Type
Push-Pull
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥426.29000¥426.29
Manufacturers Standard Package