21010000030 | |
---|---|
DigiKey Part Number | 21010000030-ND |
Manufacturer | |
Manufacturer Product Number | 21010000030 |
Description | CONN PROTECTIVE COVER M12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 |
Datasheet | Datasheet |
EDA/CAD Models | 21010000030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M12 Connector with Female Insert | |
Shell Size - Insert | M12 | |
Material | Metal | |
Features | Cord, Dust Tight, Water Resistant, Waterproof | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.34000 | ¥85.34 |
10 | ¥76.77400 | ¥767.74 |
25 | ¥72.32280 | ¥1,808.07 |
50 | ¥70.46640 | ¥3,523.32 |
100 | ¥68.61260 | ¥6,861.26 |
250 | ¥61.19516 | ¥15,298.79 |
500 | ¥57.48634 | ¥28,743.17 |
1,000 | ¥50.81048 | ¥50,810.48 |