


21010000038 | |
|---|---|
DigiKey Part Number | 21010000038-ND |
Manufacturer | |
Manufacturer Product Number | 21010000038 |
Description | CONN PROTECTIVE COVER M12 SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 21010000038 Models |
Category | For Use With/Related Products M12 Connector with Male Insert |
Manufacturer HARTING | Shell Size - Insert M12 |
Series | Material Metal |
Packaging Bulk | Features Cord with Ring, Dust Tight, Water Resistant, Waterproof |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.67000 | ¥89.67 |
| 10 | ¥76.23000 | ¥762.30 |
| 25 | ¥71.45720 | ¥1,786.43 |
| 50 | ¥68.04360 | ¥3,402.18 |
| 100 | ¥64.79640 | ¥6,479.64 |
| 250 | ¥60.74080 | ¥15,185.20 |
| 500 | ¥57.84416 | ¥28,922.08 |
| 1,000 | ¥55.08619 | ¥55,086.19 |








