
19400160553 | |
|---|---|
DigiKey Part Number | 1195-19400160553-ND |
Manufacturer | |
Manufacturer Product Number | 19400160553 |
Description | 16 HPR ENLARGED HOOD, SCREW LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400160553 Models |
Category | Size B16 |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,547.78000 | ¥1,547.78 |











