


19302240547 | |
|---|---|
DigiKey Part Number | 1195-3810-ND |
Manufacturer | |
Manufacturer Product Number | 19302240547 |
Description | CONN HOOD SIDE ENTRY B24 M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302240547 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥480.69000 | ¥480.69 |
| 10 | ¥408.60100 | ¥4,086.01 |
| 25 | ¥383.02400 | ¥9,575.60 |
| 50 | ¥364.75660 | ¥18,237.83 |
| 100 | ¥347.36620 | ¥34,736.62 |
| 250 | ¥325.65036 | ¥81,412.59 |


















