19200031165 | |
---|---|
DigiKey Part Number | 1195-8261-ND |
Manufacturer | |
Manufacturer Product Number | 19200031165 |
Description | CONN BASE SIDE SZ3A PG11 IP44 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90°, Bulkhead Connector Side Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031165 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90°, Bulkhead | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.93000 | ¥174.93 |
10 | ¥153.19000 | ¥1,531.90 |
30 | ¥146.57133 | ¥4,397.14 |
50 | ¥141.84420 | ¥7,092.21 |
100 | ¥137.11550 | ¥13,711.55 |
250 | ¥129.55048 | ¥32,387.62 |
500 | ¥125.76792 | ¥62,883.96 |