19140010507 | ||
---|---|---|
DigiKey Part Number | 1195-19140010507-ND | |
Manufacturer | ||
Manufacturer Product Number | 19140010507 | |
Description | HAN 1MOD-GS-M25 M4 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19140010507 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | - | |
Lock Location | - | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.73000 | ¥253.73 |
10 | ¥222.18900 | ¥2,221.89 |
25 | ¥212.58880 | ¥5,314.72 |
50 | ¥205.73100 | ¥10,286.55 |
100 | ¥198.87330 | ¥19,887.33 |
250 | ¥188.39832 | ¥47,099.58 |