17130952201 | ||
---|---|---|
DigiKey Part Number | 1195-5280-ND | |
Manufacturer | ||
Manufacturer Product Number | 17130952201 | |
Description | CONN HEADER 95POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 95 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 17130952201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | AB 19 | |
Number of Positions | 95 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane-to-Daughtercard | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.59000 | ¥97.59 |
13 | ¥86.50077 | ¥1,124.51 |
26 | ¥83.17346 | ¥2,162.51 |
52 | ¥79.84654 | ¥4,152.02 |
104 | ¥75.41067 | ¥7,842.71 |
260 | ¥68.75677 | ¥17,876.76 |
507 | ¥64.32085 | ¥32,610.67 |
1,001 | ¥58.99775 | ¥59,056.75 |