17151252201 | ||
---|---|---|
DigiKey Part Number | 1195-5283-ND | |
Manufacturer | ||
Manufacturer Product Number | 17151252201 | |
Description | CONN HEADER 125POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 17151252201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | AB 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane-to-Daughtercard | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥59.11300 | ¥591.13 |
30 | ¥55.68600 | ¥1,670.58 |
50 | ¥54.25800 | ¥2,712.90 |
100 | ¥52.83020 | ¥5,283.02 |
250 | ¥47.11884 | ¥11,779.71 |
500 | ¥44.26316 | ¥22,131.58 |
1,000 | ¥39.22648 | ¥39,226.48 |