14011013101000 | ||
---|---|---|
DigiKey Part Number | 1195-3675-2-ND - Tape & Reel (TR) 1195-3675-1-ND - Cut Tape (CT) 1195-3675-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 14011013101000 | |
Description | TERM BLK 10P TOP ENT 2.54MM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 14011013101000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.02000 | ¥26.02 |
10 | ¥23.60200 | ¥236.02 |
100 | ¥20.79350 | ¥2,079.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.25836 | ¥4,314.59 |
500 | ¥15.59480 | ¥7,797.40 |
750 | ¥14.55517 | ¥10,916.38 |
1,250 | ¥13.82743 | ¥17,284.29 |
1,750 | ¥13.51554 | ¥23,652.19 |
2,500 | ¥13.25560 | ¥33,139.00 |
6,250 | ¥12.99570 | ¥81,223.12 |