14110213001000 | ||
---|---|---|
DigiKey Part Number | 1195-3645-2-ND - Tape & Reel (TR) 1195-3645-1-ND - Cut Tape (CT) 1195-3645-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 14110213001000 | |
Description | TERM BLOCK HDR 2POS VERT 2.54MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 14110213001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Board Guide, Pick and Place Cap | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.254" (6.45mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | har-flexicon Connector and Terminal Block Series |
Video File | har-flex® Miniature Board-to-Board Connectors HARTING har-flex® |
Environmental Information | Harting RoHS |
Featured Product | har-flexicon®: Pluggable Single Conductor Wiring of I/O Signals |
CAD Models | 14110213001000 Models |
2D Drawings | 14110813001333.dxf |
HTML Datasheet | 1411yy13001yyy Drawing |
Product Drawings | 14110713001333 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.51000 | ¥9.51 |
10 | ¥8.05600 | ¥80.56 |
100 | ¥7.23270 | ¥723.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.91756 | ¥2,958.78 |
1,000 | ¥5.26014 | ¥5,260.14 |
1,500 | ¥4.76699 | ¥7,150.48 |
2,500 | ¥4.37246 | ¥10,931.15 |
5,000 | ¥4.27385 | ¥21,369.25 |
12,500 | ¥4.10946 | ¥51,368.25 |
Attribute | Description |
---|---|
Other Names | 1195-3645-1 1195-3645-2 1195-3645-6 |
Standard Package | 500 |