14010213102000 | ||
---|---|---|
DigiKey Part Number | 1195-3656-2-ND - Tape & Reel (TR) 1195-3656-1-ND - Cut Tape (CT) 1195-3656-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 14010213102000 | |
Description | TERM BLK 2P SIDE ENT 2.54MM SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 14010213102000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.20800 | ¥72.08 |
100 | ¥6.47390 | ¥647.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.29668 | ¥2,648.34 |
1,000 | ¥4.70806 | ¥4,708.06 |
1,500 | ¥4.26667 | ¥6,400.01 |
2,500 | ¥3.91359 | ¥9,783.98 |
5,000 | ¥3.82531 | ¥19,126.55 |
12,500 | ¥3.67819 | ¥45,977.38 |