



XW4L-02A1-H1 | |
|---|---|
DigiKey Part Number | 39-XW4L-02A1-H1TR-ND - Tape & Reel (TR) 39-XW4L-02A1-H1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XW4L-02A1-H1 |
Description | TERM BLK 2P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
Category | Voltage 160 V |
Manufacturer Omron Electronics Inc-EMC Div | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Board Guide |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -45°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥13.95100 | ¥139.51 |
| 25 | ¥12.16680 | ¥304.17 |
| 50 | ¥11.02400 | ¥551.20 |
| 100 | ¥10.06210 | ¥1,006.21 |
| 250 | ¥9.04772 | ¥2,261.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.45044 | ¥4,225.22 |
| 1,000 | ¥7.97558 | ¥7,975.58 |
| 1,500 | ¥7.74607 | ¥11,619.10 |
| 2,500 | ¥7.50006 | ¥18,750.15 |
| 3,500 | ¥7.36108 | ¥25,763.78 |
| 5,000 | ¥7.23132 | ¥36,156.60 |





