
11136000110 | |
|---|---|
DigiKey Part Number | 11136000110-ND |
Manufacturer | |
Manufacturer Product Number | 11136000110 |
Description | HAN-YELLOCK 60M CARRIER HOOD (SL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Carrier Connector IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11136000110 Models |
Category | Size / Dimension 4.591" L x 2.205" W x 1.339" H (116.60mm x 56.00mm x 34.00mm) |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Zinc Passivation |
Connector Type Hood - Carrier | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood Carrier | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥997.62000 | ¥997.62 |










