10410000001 | ||
---|---|---|
DigiKey Part Number | 1195-4026-ND | |
Manufacturer | ||
Manufacturer Product Number | 10410000001 | |
Description | HAN-ECO MONOBLOCK KIT 1 06B GS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 10+Ground | |
Size | 6B | |
Thread Size | M32 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥542.80000 | ¥542.80 |
10 | ¥498.11000 | ¥4,981.10 |
25 | ¥478.95640 | ¥11,973.91 |
50 | ¥462.98920 | ¥23,149.46 |
100 | ¥437.44570 | ¥43,744.57 |